Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 370 mm H, 435mm W, 20 mm D, 20 mm L For Use With LV
- RS Stock No.:
- 121-561
- Mfr. Part No.:
- 151684 XMI26-XDT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€143.76
(exc. VAT)
€176.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.76 |
*price indicative
- RS Stock No.:
- 121-561
- Mfr. Part No.:
- 151684 XMI26-XDT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 435mm | |
| Height | 370mm | |
| Depth | 20mm | |
| Length | 20mm | |
| Material | Metal | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | LV Switchgear, LV systems | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 435mm | ||
Height 370mm | ||
Depth 20mm | ||
Length 20mm | ||
Material Metal | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With LV Switchgear, LV systems | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for your electrical cabinet needs. With a sleek grey design and durable metal construction, this product offers a high level of protection for your valuable equipment. The product is RoHS conform and globally marketable, ensuring that you are using a safe and compliant solution for your enclosure building projects. The product weight of 1.1 kilograms makes it lightweight and easy to install, while the compact dimensions of 435mm x 370mm x 20mm ensure a perfect fit for your enclosure.
Reliable and efficient solution for electrical cabinet needs
Sleek grey design enhances aesthetic appeal in installations
Durable metal construction provides high-level equipment protection
RoHS conformity ensures safe and compliant manufacturing standard
Related links
- Eaton Eaton xEnergy Series Metal Cover Frame 435mm W 20mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 421mm W 421 mm L For Use With 2000 mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 370mm W 15 mm L For Use With 2000 mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 650 mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 70mm W 1.94 m L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 100mm W 1.95 m L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 70mm W 1.95 m L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 800 mm L
