Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 275mm W, 1.1 m D, 1.1 m L For Use With 1100 x 300
- RS Stock No.:
- 121-628
- Mfr. Part No.:
- 143347 XLB1103
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€396.40
(exc. VAT)
€487.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.40 |
*price indicative
- RS Stock No.:
- 121-628
- Mfr. Part No.:
- 143347 XLB1103
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 275mm | |
| Height | 240mm | |
| Depth | 1.1m | |
| Length | 1.1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 1100 x 300 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 275mm | ||
Height 240mm | ||
Depth 1.1m | ||
Length 1.1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 1100 x 300 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Light LV switchgear is a top-of-the-line product designed for electrical engineering, automation, and process control applications. Its sleek grey design with steel material quality and powder coating finish adds a touch of sophistication to any workspace. With dimensions of 1100mm x 275mm x 240mm, this wall-mountable enclosure is suitable for various setups, making it a versatile choice for both residential and commercial use.
High-quality steel with durable powder coating finish
Sleek grey color (RAL 7035) for modern aesthetic appeal
Dimensions suitable for wall mounting and versatile installations
RoHS conformity ensures environmental friendliness and global standards
Suitabl
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1.1 m L For Use With 1100 x 500
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1.1 m L For Use With 1100 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 1.1 m L For Use With 1100 x 400
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 850 mm L For Use With 850 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 1.35 m L For Use With 1350 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L
