Eaton xComfort KLV Series Black RAL 7035 Support Frame, 340 mm H, 360mm W, 32 mm D, 32 mm L For Use With KLV-UP (HW)
- RS Stock No.:
- 124-690
- Mfr. Part No.:
- 178925 TRF1-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.24 |
*price indicative
- RS Stock No.:
- 124-690
- Mfr. Part No.:
- 178925 TRF1-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | xComfort KLV | |
| Width | 360mm | |
| Height | 340mm | |
| Depth | 32mm | |
| Length | 32mm | |
| Colour | White | |
| RAL Code | Black RAL 7035 | |
| For Use With | KLV-UP (HW) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series xComfort KLV | ||
Width 360mm | ||
Height 340mm | ||
Depth 32mm | ||
Length 32mm | ||
Colour White | ||
RAL Code Black RAL 7035 | ||
For Use With KLV-UP (HW) | ||
- COO (Country of Origin):
- CZ
The Eaton replacement frame is designed for flush mounting and comes in a sleek white finish. It is a 1-row frame for KLV-UP (HW) compact distribution boards. The frame is an original spare part manufactured , ensuring high quality and compatibility with KLV distribution boards.
Flush-mounting design for a seamless installation
1-row frame in white color for a modern aesthetic
RoHS compliant for environmentally friendly usage
Designed specifically for use with KLV distribution boards
High-quality construction for durability a
Related links
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Black RAL 7035 Single Door 296mm W 11 mm L for Use with Klv Accessories,
