Eaton xComfort KLV Series Support Frame, 340 mm H, 360mm W, 32 mm D, 32 mm L For Use With KLV-UP (HW)

Subtotal (1 unit)*

€23.94

(exc. VAT)

€29.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.94

*price indicative

RS Stock No.:
124-695
Mfr. Part No.:
178929 TRSF1-KLV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Support Frame

Series

xComfort KLV

Width

360mm

Height

340mm

Depth

32mm

Length

32mm

Colour

White

For Use With

KLV-UP (HW)

COO (Country of Origin):
CZ
The Eaton super-slim replacement frame in white is designed for KLV-UP (HW) distribution boards. It is an original spare part that enhances the aesthetics of your electrical setup while ensuring durability and compliance with RoHS standards.

Super-slim design for a sleek appearance

Enhances the flush-mounting distribution boards

RoHS compliant for environmental sustainability

Durable construction for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy