Eaton xComfort KLV Series Support Frame, 715 mm H, 360mm W, 32 mm D, 32 mm L For Use With KLV-UP (HW)
- RS Stock No.:
- 124-694
- Mfr. Part No.:
- 178928 TRF4-KLV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.98
(exc. VAT)
€47.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.98 |
*price indicative
- RS Stock No.:
- 124-694
- Mfr. Part No.:
- 178928 TRF4-KLV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | xComfort KLV | |
| Width | 360mm | |
| Height | 715mm | |
| Depth | 32mm | |
| Length | 32mm | |
| Colour | White | |
| For Use With | KLV-UP (HW) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series xComfort KLV | ||
Width 360mm | ||
Height 715mm | ||
Depth 32mm | ||
Length 32mm | ||
Colour White | ||
For Use With KLV-UP (HW) | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV frame is a replacement frame designed for flush mounting, featuring a sleek white finish and 4-row capacity for compatibility with KLV-UP (HW) compact distribution boards. It is a spare part directly from the original manufacturer, Eaton, ensuring quality and reliability in your electrical distribution system.
Flush-mounting replacement frame for KLV-UP (HW) compact distribution boards
Sleek white design with 4-row capacity for a clean and modern look
RoHS compliant for environmentally friendly construction
Designed as a spare part for easy replacement and m
Related links
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Support Frame 360mm W 32 mm L For Use With KLV distribution board
- Eaton xComfort KLV Series Black RAL 7035 Support Frame 360mm W 32 mm L For Use With KLV-UP (HW)
- Eaton xComfort KLV Series Terminal Support 23.5 mm x 40.5 mm x 247mm
