Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 2 m H, 100mm W, 100 mm D, 100 mm L For Use With LV Switchgear,
- RS Stock No.:
- 125-794
- Mfr. Part No.:
- 173053 XTSPFH-H2000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€312.28
(exc. VAT)
€384.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.28 |
*price indicative
- RS Stock No.:
- 125-794
- Mfr. Part No.:
- 173053 XTSPFH-H2000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 100mm | |
| Height | 2m | |
| Depth | 100mm | |
| Length | 100mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | LV Switchgear, LV systems | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 100mm | ||
Height 2m | ||
Depth 100mm | ||
Length 100mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With LV Switchgear, LV systems | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Main LV switchgear is a base frame with a vertical profile (XP) measuring 2000mm in height, in a sleek grey finish. It is RoHS conform and suitable for global markets, making it a reliable choice for your electrical cabinet needs.
Reliable and compliant with RoHS standards
Global market suitability for diverse applications
Durable and long-lasting steel material
Modern grey finish for a stylish appearance
Versatile use with various load capacities
Convenient installation optio
Related links
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 100mm W 1.95 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 100mm W 2 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 100mm W 775 mm L For Use With 800 x 300 mm
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 100mm W For Use With Vertical Upright, Rear
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 651 mm L For Use With Metrical
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 576 mm L For Use With 600 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 276 mm L For Use With Metrical
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1.35 m L For Use With 1350 x 200
