Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 240 mm H, 651mm W, 376 mm D, 651 mm L For Use With Metrical

Subtotal (1 unit)*

€321.83

(exc. VAT)

€395.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€321.83

*price indicative

RS Stock No.:
125-969
Mfr. Part No.:
174270 XLB06504
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEnergy

Width

651mm

Height

240mm

Depth

376mm

Length

651mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Metrical Mounting

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for electrical cabinet applications. With a sleek grey steel frame and powder coating finishing, this product offers a sturdy and durable construction. It is designed fo

Suitable for wall mounting with adjustable depth

Sturdy steel construction with powder coating finishing

RoHS compliant for eco-friendly operation

Versatile application in residential and commercial settings

Compact design with a grey colour finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy