Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 240 mm H, 651mm W, 576 mm D, 576 mm L For Use With 600 x 600
- RS Stock No.:
- 125-884
- Mfr. Part No.:
- 174271 XSFB06506
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€310.22
(exc. VAT)
€381.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.22 |
*price indicative
- RS Stock No.:
- 125-884
- Mfr. Part No.:
- 174271 XSFB06506
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 651mm | |
| Height | 240mm | |
| Depth | 576mm | |
| Length | 576mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 600 x 600 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 651mm | ||
Height 240mm | ||
Depth 576mm | ||
Length 576mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 600 x 600 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed to provide reliable protection and control for various electrical applications. With a sturdy steel construction and IK10 impact strength, this LV switchgear is suitable for enclosure building, ensuring safety and
Grey colour and sleek profile make it suitable for various settings
Suitable for enclosure building ensuring secure electrical distribution
Provides reliable protection and control for electrical applications
The modern design enhances the overall look
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 651 mm L For Use With Metrical
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 276 mm L For Use With Metrical
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 301mm W 576 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 576 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 576 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1.1 m L For Use With 1100 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 850 mm L For Use With 850 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1.35 m L For Use With 1350 x 600
