Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 120 mm H, 1.001m W, 776 mm D, 776 mm L For Use With 800 x 1000
- RS Stock No.:
- 126-041
- Mfr. Part No.:
- 172506 XTSZFBA-W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€397.54
(exc. VAT)
€488.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.54 |
*price indicative
- RS Stock No.:
- 126-041
- Mfr. Part No.:
- 172506 XTSZFBA-W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 1.001m | |
| Height | 120mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 1000 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 1.001m | ||
Height 120mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 1000 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed with a top frame featuring a design strip, with a width of 1000mm in grey. It is a globally marketable product suitable for enclosure building.
Base stabilization profile design for added durability
Steel material construction for strength and reliability
Grey colour finish with RAL-number 7035 for a sleek look
Impact strength of IK10 for robust performance
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.351m W 776 mm L For Use With 800 x 1350
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 800 x 1200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 1200 x 800
