Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 120 mm H, 1.351m W, 776 mm D, 776 mm L For Use With 800 x 1350

Subtotal (1 unit)*

€465.34

(exc. VAT)

€572.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€465.34

*price indicative

RS Stock No.:
126-046
Mfr. Part No.:
172509 XTSZFBA-W1350
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEnergy

Width

1.351m

Height

120mm

Depth

776mm

Length

776mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

800 x 1350 mm Enclosure

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is designed with a top frame featuring a design strip, measuring 1350mm in width and grey in colour. With a weight of 9.798 kilograms, this LV switchgear is RoHS compliant and globally marketable, making it suitable for a vari

IK10 impact strength for reliable performance

Suitable for enclosure building depth of 800mm

Public Consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy