Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 380mm W, 1.21 m D, 1.21 m L
- RS Stock No.:
- 244-065
- Mfr. Part No.:
- 132935 XLB1204
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€484.90
(exc. VAT)
€596.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.90 |
*price indicative
- RS Stock No.:
- 244-065
- Mfr. Part No.:
- 132935 XLB1204
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 380mm | |
| Height | 250mm | |
| Depth | 1.21m | |
| Length | 1.21m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 380mm | ||
Height 250mm | ||
Depth 1.21m | ||
Length 1.21m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton base frame combines functionality and durability for various applications. Designed by Eaton, this product is engineered to meet high standards of performance and is ideal for both new installations and upgrades. With its robust steel construction and contemporary grey powder-coated finish, it is built to withstand the rigours of demanding environments. This base frame enables easy integration into existing systems while providing a reliable foundation for various electrical equipment. Its compact dimensions allow for versatile deployment, ensuring that space constraints do not hinder installation. Moreover, compliance with industry regulations underscores its dependability, making it a smart choice for professionals looking for quality and safety in electrical solutions.
Robust steel construction ensures longevity and reliability
Contemporary grey finish enhances aesthetic appeal
Designed for easy integration into existing systems
Compact dimensions facilitate flexible installation options
Compliant with industry regulations for added assurance
Powder-coated surface provides excellent protection against corrosion
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1.21 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.21 m L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 1.01 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 440 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.35 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.01 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1.01 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.1 m L
