Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 280mm W, 1.01 m D, 1.01 m L
- RS Stock No.:
- 244-063
- Mfr. Part No.:
- 132932 XLB1003
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€434.02
(exc. VAT)
€533.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.02 |
*price indicative
- RS Stock No.:
- 244-063
- Mfr. Part No.:
- 132932 XLB1003
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 280mm | |
| Height | 250mm | |
| Depth | 1.01m | |
| Length | 1.01m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 280mm | ||
Height 250mm | ||
Depth 1.01m | ||
Length 1.01m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton robust base frame is designed for use within Eaton's xEnergy Light LV systems, offering exceptional versatility and strength for switchgear applications. Constructed from high-quality steel, the frame is elegantly finished with a powder coating in a subtle grey hue, making it suitable for various environments. With dimensions optimised for space efficiency, it seamlessly integrates into existing setups while providing ample support for electrical components. The frame not only complies with RoHS directives but also meets multiple safety standards, ensuring reliable performance in demanding conditions. This frame supports advanced engineering and automation processes, making it a preferred choice for professionals seeking durability backed by innovative design. Its thoughtful construction is complemented by features such as adjustable mounting plates and excellent impact strength, further reinforcing its position as a trusted solution in the industry.
Constructed from durable steel for enhanced longevity
Designed with a powder coating for aesthetic appeal and protection
Supports easy wall mounting, ensuring flexible installation options
Adjustable mounting plate allows for custom configurations
Achieves impact strength of IK10, suitable for rigorous environments
Provides compatibility with a variety of electrical equipment
Lightweight design for convenient handling and installation
Meets rigorous compliance standards for safety and durability
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.01 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1.21 m L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 1.01 m L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 815 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 615 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1.01 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1.01 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 440 mm L
