Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 480mm W, 1.01 m D, 1.01 m L
- RS Stock No.:
- 247-905
- Mfr. Part No.:
- 132933 XSFB1005
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€437.14
(exc. VAT)
€537.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.14 |
*price indicative
- RS Stock No.:
- 247-905
- Mfr. Part No.:
- 132933 XSFB1005
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 480mm | |
| Height | 250mm | |
| Depth | 1.01m | |
| Length | 1.01m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 480mm | ||
Height 250mm | ||
Depth 1.01m | ||
Length 1.01m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xsfb1005 is an advanced basic frame, purposefully designed for a WxD of 1000x500mm. Combining a robust steel construction with a refined grey finish, this product is engineered for both durability and aesthetic appeal. Its powder-coated exterior not only enhances longevity but also ensures ease of maintenance, making it a suitable choice for various environments. The incorporation of RAL 7035 colour adheres to industry standards, providing a balance of functional utility and visual integration. As part of the xEnergy Main LV switchgear series, this frame is tailored for efficient assembly and optimal performance, contributing to seamless operational flow in electrical systems. Whether for commercial or industrial applications, it represents a reliable solution that meets modern needs while maintaining adherence to safety and compliance regulations.
Constructed from sturdy steel for long-lasting performance
Powder-coated finish improves resistance to wear and corrosion
Designed specifically for efficient assembly within enclosures
Meets RoHS standards, ensuring compliance with environmental regulations
Engineered with IK10 impact strength, providing enhanced durability
Accommodates diverse wiring and equipment configurations
Supports a modular design for flexible installation
Tailored for safe and efficient electrical system management
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1.01 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.21 m L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 1.01 m L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 615 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 285mm W 1.01 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 385mm W 1.01 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 440 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1.21 m L
