Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 800mm W, 425 mm D, 425 mm L For Use With Enclosure
- RS Stock No.:
- 258-137
- Mfr. Part No.:
- 284233 XSFB0408
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€331.24
(exc. VAT)
€407.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.24 |
*price indicative
- RS Stock No.:
- 258-137
- Mfr. Part No.:
- 284233 XSFB0408
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | xEnergy | |
| Width | 800mm | |
| Height | 250mm | |
| Depth | 425mm | |
| Length | 425mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series xEnergy | ||
Width 800mm | ||
Height 250mm | ||
Depth 425mm | ||
Length 425mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is designed to provide robust performance and versatility for various electrical applications. Its basic frame, optimally sized for width and depth of 425x800mm, is crafted from durable powder-coated steel, ensuring both strength and aesthetic appeal. This frame is an essential component for mounting other switchgear elements, facilitating effective power distribution in commercial and industrial settings. The product's thoughtful design simplifies installation and enhances usability, making it a preferred choice for professionals in the electrical industry. With compliance to industry standards, this switchgear ensures safety and reliability in operation, catering to a wide array of market demands.
Constructed with a powder-coated finish for enhanced durability
Designed to accommodate flexible configuration options for various setups
Built from high-quality steel to withstand challenging environments
Features IK10 impact strength for added protection against physical damage
Optimally sized for enclosure building width compatibility
Includes provisions for mounting plate depth adjustments for versatility
Grey RAL 7035 colour provides a modern and clean finish
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 425 mm L For Use With 425 x 200
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.2 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 600 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.35 m L
- ABB RAL 7035 Light Grey Metal Side 425mm W 425 mm L, for Use with Cabinets TriLine
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 583mm W 805 mm L For Use With Enclosure
