Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 800mm W, 1 m D, 1 m L For Use With Enclosure
- RS Stock No.:
- 259-497
- Mfr. Part No.:
- 284242 XSFB1008
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€428.83
(exc. VAT)
€527.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.83 |
*price indicative
- RS Stock No.:
- 259-497
- Mfr. Part No.:
- 284242 XSFB1008
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | xEnergy | |
| Width | 800mm | |
| Height | 250mm | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series xEnergy | ||
Width 800mm | ||
Height 250mm | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for versatility and reliability in low voltage applications. Designed with a sturdy frame, this switchgear provides optimised space utilisation, making it ideal for various installation environments. Its robust construction and thoughtfully designed features ensure compliance with industry standards while delivering exceptional performance. As part of the xEnergy range, it combines functionality with aesthetic appeal, making it a perfect choice for both commercial and industrial settings. The grey powder-coated finish not only enhances durability but also integrates seamlessly into modern environments, allowing for a clean and professional look.
Mounting plate depth can be easily adjusted for flexible installation
Constructed from steel, ensuring long-lasting durability
Designed to withstand impact with IK10 rating
Powder coating enhances scratch resistance and longevity
Complies with RoHS standards for environmentally friendly use
Suitable for a wide range of enclosure building lengths and depths
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.35 m L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.2 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 425 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 600 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 1000 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1 m L For Use With 850 x 200 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.21 m L
