Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 800mm W, 600 mm D, 600 mm L For Use With Enclosure
- RS Stock No.:
- 258-138
- Mfr. Part No.:
- 284236 XSFB0608
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€363.42
(exc. VAT)
€447.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.42 |
*price indicative
- RS Stock No.:
- 258-138
- Mfr. Part No.:
- 284236 XSFB0608
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | xEnergy | |
| Width | 800mm | |
| Height | 250mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series xEnergy | ||
Width 800mm | ||
Height 250mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the evolving demands of modern electrical distribution with optimal efficiency and reliability. This comprehensive solution incorporates a robust frame that combines high-quality steel construction and versatile mounting options to seamlessly integrate into various infrastructures. Engineered with precision, the switchgear allows for enhanced operational safety and superior protection of electrical circuits, making it an essential component for any low-voltage system. Its elegant grey powder-coated finish adds a touch of professionalism while ensuring durability. As part of Eatons renowned product line, this switchgear reflects the brand's commitment to innovation and excellence, setting a new standard in the industry.
Designed with adjustable mounting plate depth for custom installation
Constructed from high-quality steel to ensure long-term durability
Features IK10 impact strength for robust performance in demanding environments
Contains an environmentally-friendly RoHS compliant design
Offers extensive load capacity capabilities for enhanced operational performance
Comes with comprehensive documentation for easy reference and use
Incorporates a sleek grey colour scheme that suits various architectural styles
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.2 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1 m L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 425 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.35 m L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 435 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 1.22 m L For Use With Enclosure
