Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate, 1.9 m H, 800mm W, 25 mm D
- RS Stock No.:
- 621-385
- Mfr. Part No.:
- 8PQ3000-0BA36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€366.68
(exc. VAT)
€451.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €366.68 |
*price indicative
- RS Stock No.:
- 621-385
- Mfr. Part No.:
- 8PQ3000-0BA36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Series | 8PQ3000 | |
| Width | 800mm | |
| Height | 1.9m | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Series 8PQ3000 | ||
Width 800mm | ||
Height 1.9m | ||
Depth 25mm | ||
Material Sheet Steel | ||
Colour Grey | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel designed for versatility and high performance, offering an ideal solution for various electrical applications. The sturdy sheet steel construction ensures durability, while its galvanised finish provides excellent resistance against corrosion. Perfectly engineered with a height of 1900 mm and a width of 800 mm, this product integrates seamlessly into a wide range of installations. Its dedicated design caters specifically to the needs of modern electrical systems, making it a go to choice for professionals in the field. With a net weight of 25 kg, it combines robustness with manageability, ensuring easy handling during installation. The panel's refined structure promotes not just functionality but also adherence to industry standards, highlighting its reliability for long term use.
Constructed from high quality sheet steel for enhanced durability
Galvanised surface processing to protect against rust and wear
Designed with section high specifications to meet contemporary industrial requirements
No perforations ensure a clean and tidy appearance for electrical setups
Lightweight design facilitates easier handling and installation
General Product Approval provides assurance of compliance to industry standards
Offers a range of supporting resources available online for enhanced customer experience
Durable and sturdy which ensuring long lasting performance in demanding environments
Related links
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 600mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 400mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 800mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 400mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 600mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 800mm W 15 mm L
