Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate, 1.6 m H, 600mm W, 25 mm D
- RS Stock No.:
- 621-605
- Mfr. Part No.:
- 8PQ3000-0BA35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€312.61
(exc. VAT)
€384.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.61 |
*price indicative
- RS Stock No.:
- 621-605
- Mfr. Part No.:
- 8PQ3000-0BA35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Series | 8PQ3000 | |
| Width | 600mm | |
| Height | 1.6m | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Series 8PQ3000 | ||
Width 600mm | ||
Height 1.6m | ||
Depth 25mm | ||
Material Sheet Steel | ||
Colour Grey | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel is engineered to meet the demanding requirements of modern electrical systems. Designed with precision, it offers a robust solution for safe and efficient installation of busbars. The product is constructed from high quality sheet steel, ensuring durability and strength, while its dimensions are meticulously crafted to optimise space utilisation in various installations. With its galvanised surface processing, it provides excellent corrosion resistance, making it suitable for a variety of environments. Ideal for both industrial and commercial applications, this mounting panel promises reliability and exceptional performance.
Optimised design for easy installation and effective use of space
Manufactured from sheet steel for enhanced structural integrity
Galvanised finish ensures long lasting protection against corrosion
Suitable for both indoor and outdoor applications
Perforated feature absence allows for a clean and streamlined appearance
Supports multiple configuration options for versatility in setup
Complies with general product approval for assurance of quality
Easy access for service and maintenance streamlining operations
Related links
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 400mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 600mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 400mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 800mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 800mm W, 25 mm D
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 600mm W 15 mm L
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 600mm W, 100 mm D For Use With Section Doors
