Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate, 1.9 m H, 400mm W, 25 mm D
- RS Stock No.:
- 621-604
- Mfr. Part No.:
- 8PQ3000-0BA32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€278.03
(exc. VAT)
€341.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.03 |
*price indicative
- RS Stock No.:
- 621-604
- Mfr. Part No.:
- 8PQ3000-0BA32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Series | 8PQ3000 | |
| Width | 400mm | |
| Height | 1.9m | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Series 8PQ3000 | ||
Width 400mm | ||
Height 1.9m | ||
Depth 25mm | ||
Material Sheet Steel | ||
Colour Grey | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel is expertly designed for optimal performance in various industrial applications. Built with precision, it features a robust construction that ensures durability and reliability in demanding environments. The sleek, galvanized sheet steel finish not only enhances its aesthetic appeal but also provides excellent protection against corrosion. With thoughtful dimensions, this panel harmoniously fits into your existing systems, making it a versatile choice for any setup. Its section high design offers flexibility in installation while maintaining structural integrity. Ideal for professionals seeking a dependable solution, this mounting panel embodies a perfect blend of strength and functionality.
Robust sheet steel construction enhances durability
Galvanized surface processing guarantees long lasting protection
Designed for versatility in various mounting applications
Lightweight design facilitates easy handling and installation
Section high design optimises space utilisation in installations
Related links
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 400mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 800mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 600mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 600mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Faceplate & Mounting Plate 800mm W, 25 mm D
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Metal Cable Clamp Rail 400mm W 15 mm L
