Siemens 8PQ1202 Series Enclosure Frame, 2 m H, 1.2m W, 600 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-509
- Mfr. Part No.:
- 8PQ1202-6BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€810.54
(exc. VAT)
€996.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €810.54 |
*price indicative
- RS Stock No.:
- 621-509
- Mfr. Part No.:
- 8PQ1202-6BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1202 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 600mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1202 | ||
Width 1.2m | ||
Height 2m | ||
Depth 600mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Versatile frame is designed to meet the growing demands of modern industrial environments. It combines robust construction with standardised dimensions, ensuring compatibility with various applications. The frame's precision engineering allows for seamless integration into larger systems while maintaining structural integrity. Ideal for professionals seeking reliability, this product is synonymous with innovation and quality, providing peace of mind in performance. Whether used in new installations or as part of upgrades, it supports efficient operation across diverse platforms.
Built to fit standard dimensions for easy integration
Designed for high durability to withstand rigorous industrial environments
Compatible with a range of applications to enhance versatility
Supports innovative solutions with a focus on reliability
Manufactured with compliance to modern standards ensuring safety
Optimised design allows for simplified installation processes
Related links
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 600 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Empty Enclosure
