Siemens 8PQ1201 Series Enclosure Frame, 2 m H, 1m W, 600 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-508
- Mfr. Part No.:
- 8PQ1201-6BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€754.56
(exc. VAT)
€928.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €754.56 |
*price indicative
- RS Stock No.:
- 621-508
- Mfr. Part No.:
- 8PQ1201-6BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1201 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 600mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1201 | ||
Width 1m | ||
Height 2m | ||
Depth 600mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame offers a robust and practical solution for various industrial applications, perfectly balancing functionality and design. Crafted to meet standard version specifications, it exemplifies high quality engineering and meticulous attention to detail. The products harmonious blend of durability and aesthetic appeal ensures that it fits seamlessly into diverse environments, enhancing both performance and visual appeal. With its versatile dimensions, it can accommodate varying needs while maintaining a compact footprint. Businesses can trust this product for its dependability and the brand's renowned commitment to innovation in low voltage technology.
Designed for easy integration into different systems and environments
Constructed with sturdy materials that provide long lasting durability
Standard version design ensures compliance with industry standards
Offers a sleek and modern profile that enhances the aesthetic of any installation
Backed by extensive support resources for users including manuals and FAQs
Related links
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 400 mm D For Use With SIVACON S4
