Siemens 8PQ1202 Series Enclosure Frame, 2 m H, 1.2m W, 400 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-548
- Mfr. Part No.:
- 8PQ1202-4BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€789.30
(exc. VAT)
€970.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €789.30 |
*price indicative
- RS Stock No.:
- 621-548
- Mfr. Part No.:
- 8PQ1202-4BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1202 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 400mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1202 | ||
Width 1.2m | ||
Height 2m | ||
Depth 400mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame is designed to meet the high standards of modern industrial applications. With a robust construction that includes a width of 1200 mm and a depth of 400 mm, this standard version product offers exceptional stability and reliability. Ideal for various installations, its versatility allows seamless integration into existing systems. The product embodies siemens commitment to quality, providing a solution that not only meets regulatory approvals but also ensures high operational efficiency. The frame facilitates a wide range of applications, ensuring that users can rely on it for their specific needs. This product reflects advanced engineering combined with practical design, making it an essential choice for professionals in the field.
Constructed with durable materials for enhanced longevity
Optimised for easy installation saving time and labour costs
Versatile design suitable for diverse industrial settings
Compatible with a range of accessories to tailor performance
Complies with industry regulations promoting user confidence
Presented with comprehensive documentation and support resources
Related links
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 400 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
