Siemens 8PQ1204 Series Enclosure Frame, 2 m H, 400mm W, 800 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-550
- Mfr. Part No.:
- 8PQ1204-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€754.56
(exc. VAT)
€928.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €754.56 |
*price indicative
- RS Stock No.:
- 621-550
- Mfr. Part No.:
- 8PQ1204-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1204 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 800mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1204 | ||
Width 400mm | ||
Height 2m | ||
Depth 800mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Innovative frame designed for the Siemens SIVACON S4 series exemplifies quality and reliability in modern electrical distribution systems. Tailored to accommodate various industrial applications, the frame boasts a width of 400 mm and a depth of 800 mm, ensuring a compact yet efficient solution for todays demanding environments. With a standard version design, it stands out for its adherence to rigorous approval certifications, underlining its commitment to safety and performance. Ideal for integration within new projects or as a robust upgrade to existing infrastructure, this frame offers an optimal blend of functionality and durability. Explore a world of possibilities for seamless electrical solutions that cater to your specific needs and enhance operational efficiency.
Constructed to meet stringent industry standards which ensuring enhanced safety and reliability
Compact dimensions make it suitable for space constrained environments
Designed to accommodate various configurations and modifications
Backed by comprehensive support and documentation enhancing user experience
Utilises environmentally conscious materials affirming a commitment to sustainability
Related links
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 800 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 800 mm D For Use With SIVACON S4
