Siemens 8PQ1204 Series Enclosure Frame, 2 m H, 400mm W, 600 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-802
- Mfr. Part No.:
- 8PQ1204-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€619.49
(exc. VAT)
€761.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €619.49 |
*price indicative
- RS Stock No.:
- 621-802
- Mfr. Part No.:
- 8PQ1204-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1204 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 600mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1204 | ||
Width 400mm | ||
Height 2m | ||
Depth 600mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame model represents a standard version designed to meet rigorous industry standards, ensuring reliability and performance. With a compact frame width of 400 mm and a depth of 600 mm, it is tailored for efficient space utilisation without compromising on structural integrity. The product embodies the quality associated with its brand, making it an ideal choice for diverse applications in low voltage sectors. Furthermore, it exhibits various approvals, confirming its compliance with general safety and environmental regulations. This brings peace of mind to users knowing they are investing in a certified and trustworthy solution. Suitable for commercial and industrial realms, this product seamlessly integrates into existing systems while enhancing operational efficiency.
Compact dimensions allow for versatile installation options in confined spaces
Manufactured under strict quality controls to guarantee durability and longevity
Comes with a standard version design that simplifies integration into existing setups
Endorsed by recognized safety certificates which ensuring peace of mind for users
Offers access to a comprehensive support network including manuals and FAQs
Provides links to an extensive image database for detailed assessments and compliance checks
Links to an Online Ordering System facilitate hassle free procurement
Related links
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 600 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 600 mm D For Use With SIVACON S4
