Siemens 8PQ1208 Series Enclosure Frame, 2 m H, 800mm W, 800 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-892
- Mfr. Part No.:
- 8PQ1208-8BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€802.82
(exc. VAT)
€987.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €802.82 |
*price indicative
- RS Stock No.:
- 621-892
- Mfr. Part No.:
- 8PQ1208-8BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1208 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 800mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1208 | ||
Width 800mm | ||
Height 2m | ||
Depth 800mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame model exemplifies innovative engineering and design, tailored for the demands of modern industrial settings. With a robust build and standard version configuration, it is crafted to integrate seamlessly into various applications, ensuring durability and reliability. The comprehensive environmental confirmations guarantee its performance in challenging conditions, making it an optimal choice for sectors that require both functionality and compliance. Designed with meticulous attention to detail, this product is accompanied by extensive documentation and support, allowing users to access essential information and resources effortlessly. Whether for utilising in new installations or upgrading existing setups, this frame model is engineered to deliver exceptional value and functionality to its users.
Designed for efficient space utilisation in electrical installations
Robust construction provides long lasting performance in commercial environments
Standard version offers straightforward installation and compatibility
Comprehensive support available through extensive manuals and FAQs
Environmental confirmations reflect its suitability for varied operational conditions
Access to extensive digital resources facilitates informed decision making
Related links
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 800 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2 m L For Use With Standard Empty
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
