Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 600mm W, 400 mm D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-560
- Mfr. Part No.:
- 8MF1064-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,445.20
(exc. VAT)
€1,777.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,445.20 |
*price indicative
- RS Stock No.:
- 626-560
- Mfr. Part No.:
- 8MF1064-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 400mm | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2m | ||
Depth 400mm | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is expertly designed to accommodate standard empty enclosures, offering unparalleled stability and durability. With a robust zinc-plated surface, this structure not only enhances aesthetic appeal but also provides effective protection against corrosion and environmental factors. Measuring a height of 2000 mm, a width of 600 mm, and a depth of 400 mm, it is perfectly sized for a range of applications. Constructed with heavy-duty steel and a plate thickness of 2.5 mm, this product guarantees a net weight of 40 kg, signifying its strength and reliability. Whether for industrial or commercial settings, this structure is engineered to support your operational needs while maintaining a clean and professional look.
Designed specifically for standard empty enclosures for versatile use
Zinc-plated surface for enhanced corrosion resistance and increased longevity
Robust steel construction ensures exceptional stability and strength
Generously sized to accommodate various configurations and arrangements
Lightweight yet durable design allows for easy installation and transportation
Offers an efficient solution for diverse application requirements in industrial settings
Follows high-quality standards, ensuring dependability and performance in demanding environments
Compatible with a wide range of accessories and components for tailored solutions
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
