Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 900mm W, 500 mm D, 2 m L For Use With Standard Empty
- RS Stock No.:
- 622-356
- Mfr. Part No.:
- 8MF1095-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,185.00
(exc. VAT)
€2,687.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,185.00 |
*price indicative
- RS Stock No.:
- 622-356
- Mfr. Part No.:
- 8MF1095-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 900mm | |
| Height | 2m | |
| Depth | 500mm | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 900mm | ||
Height 2m | ||
Depth 500mm | ||
Length 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure designed for standard empty enclosures offers an ideal solution for various industrial applications. This robust model is tailored for efficiency, combining practical dimensions with a sleek look that adheres to industry standards. With a height of 2000 mm, width of 900 mm, and depth of 500 mm, it is optimised for space-saving and versatility. It's appealing powder-coated finish in light grey not only enhances aesthetics but also provides a durable surface that's resistant to everyday wear and tear. Constructed from high-quality steel with a substantial material thickness, it ensures superior strength and long-lasting performance, making it an essential component for any engineering outfit. Enjoy peace of mind with certifications that attest to its compliance with general product approval and other industry standards.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 500 mm D For Use With Standard Empty
