Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 900mm W, 800 mm D, 2 m L For Use With Standard Empty
- RS Stock No.:
- 622-410
- Mfr. Part No.:
- 8MF1098-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,295.55
(exc. VAT)
€2,823.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,295.55 |
*price indicative
- RS Stock No.:
- 622-410
- Mfr. Part No.:
- 8MF1098-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 900mm | |
| Height | 2m | |
| Depth | 800mm | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 900mm | ||
Height 2m | ||
Depth 800mm | ||
Length 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is a robust solution designed to accommodate standard empty enclosures, providing essential support and stability. Constructed from high-quality steel and finished in a light grey RAL 7035 powder coating, this product blends durability with an inconspicuous aesthetic. With dimensions of 2000 mm in height, 900 mm in width, and 800 mm in depth, it is engineered to meet varied installation requirements while maintaining a streamlined appearance. Weighing in at 50 kg, this structure assures reliability without compromising on ease of transport and installation. Ideal for diverse environments, the product is suitable for various industrial applications.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty
