Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 800mm W, 400 mm D, 2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-454
- Mfr. Part No.:
- 8MF1084-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,489.42
(exc. VAT)
€1,831.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,489.42 |
*price indicative
- RS Stock No.:
- 622-454
- Mfr. Part No.:
- 8MF1084-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 400mm | |
| Length | 2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 800mm | ||
Height 2m | ||
Depth 400mm | ||
Length 2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure designed for standard empty enclosures, offering a robust and reliable framework for various applications. With a height of 2000 mm, a width of 800 mm, and a depth of 400 mm, it is crafted to accommodate the demanding needs of modern installations. The structure is made from high-quality steel and features a zinc-plated surface, ensuring durability and resistance against corrosion. Whether you are looking to enhance the capability of your existing setup or need a reliable solution for new projects, this product combines engineering excellence with functional design. Its thoughtful craftsmanship guarantees not only performance but also safety in various environments. As part of the reputable Siemens brand, this supporting structure exemplifies quality and precision in mechanical design, making it an ideal choice for professionals seeking reliability and efficiency.
Constructed from durable steel for long lasting performance
Zinc plating provides exceptional corrosion resistance
Designed specifically for standard empty enclosures
Height, width, and depth tailored for versatile applications
Lightweight yet sturdy, facilitating easier installation
Compatible with a range of accessories and enclosures
Related links
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Empty Enclosure
