Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 800mm W, 800 mm D, 2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-472
- Mfr. Part No.:
- 8MF1088-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,636.91
(exc. VAT)
€2,013.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,636.91 |
*price indicative
- RS Stock No.:
- 622-472
- Mfr. Part No.:
- 8MF1088-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 800mm | |
| Length | 2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 800mm | ||
Height 2m | ||
Depth 800mm | ||
Length 2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Premium supporting structure is engineered specifically for standard empty enclosures, presenting an ideal solution for a diverse range of industrial applications. Crafted with a robust zinc-plated steel design, it ensures longevity and resilience in demanding environments. Standing at 2000 mm high and 800 mm wide, this model seamlessly combines functionality with a sleek finish. Its substantial depth of 800 mm provides ample space, making it versatile enough to support various equipment. Designed with precision, the structure balances form and function while meeting rigorous mechanical standards. This not only enhances the aesthetic appeal of your installation but also guarantees reliability over the years.
Constructed from high quality steel for enhanced strength
Zinc plated surface finish provides excellent corrosion resistance
Optimised dimensions ensure stability and adaptability in various setups
Lightweight design facilitates easier handling and installation
Mechanical design allows for straightforward assembly and disassembly
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Corner Enclosure, Corner
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
