Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 600mm W, 800 mm D, 2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-552
- Mfr. Part No.:
- 8MF1068-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,587.72
(exc. VAT)
€1,952.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,587.72 |
*price indicative
- RS Stock No.:
- 622-552
- Mfr. Part No.:
- 8MF1068-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 800mm | |
| Length | 2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2m | ||
Depth 800mm | ||
Length 2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly crafted for standard empty enclosures, providing a reliable and efficient solution for a variety of industrial applications. Tailored from high-quality steel and featuring a zinc-plated surface finish, this model guarantees durability and resistance against environmental factors. With its impressive dimensions, standing 2000 mm tall, 600 mm wide, and 800 mm deep, it serves as an essential foundation for housing electrical components securely. The attention to mechanical design ensures optimal performance and stability, making it an essential component for any industrial setup. Easily integrated into existing systems, this product promises both functionality and a long service life, solidifying its position as a go-to choice for professionals in the field.
Made of durable zinc plated steel for enhanced corrosion resistance
Optimised design ensures stability and strength for heavy components
Versatile dimensions accommodate a range of installation applications
Lightweight design simplifies transportation and installation processes
Top plate is designed to maximise usability without compromising structural integrity
Offers comprehensive support, ideal for a variety of industrial environments
Environmentally conscious certifications reflect a commitment to sustainability
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
