Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 400mm W, 400 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-779
- Mfr. Part No.:
- 8MF1244-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,445.20
(exc. VAT)
€1,777.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,445.20 |
*price indicative
- RS Stock No.:
- 622-779
- Mfr. Part No.:
- 8MF1244-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2.2m | |
| Depth | 400mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2.2m | ||
Depth 400mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is an essential component designed for use with standard empty enclosures, providing robust support and stability. With a height of 2200 mm, a width of 400 mm, and a depth of 400 mm, this structure is engineered to accommodate various applications while maintaining a sleek and efficient design. Its zinc-plated surface not only ensures durability but also enhances resistance against environmental factors, making it suitable for diverse settings. Whether you're looking to optimise your industrial setup or enhance the structural integrity of your installations, this robust solution integrates seamlessly into your operational framework.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Corner Enclosure, Corner
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
