Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1m W, 400 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-499
- Mfr. Part No.:
- 8MF1204-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,666.39
(exc. VAT)
€2,049.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,666.39 |
*price indicative
- RS Stock No.:
- 622-499
- Mfr. Part No.:
- 8MF1204-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2.2m | |
| Depth | 400mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2.2m | ||
Depth 400mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure stands as a testament to engineering excellence, tailored to support standard empty enclosures with its robust design. Featuring a height of 2200 mm, width of 1000 mm, and depth of 400 mm, this supporting structure boasts a solid construction of zinc-plated steel, ensuring durability and resilience. It is engineered to withstand the rigours of industrial applications while offering an aesthetic appeal. This product designed for seamless integration, making it an ideal choice for various environments that require reliable support solutions. Its thoughtful design ensures not only functionality but also compliance with stringent industry standards, making it a preferred option for professionals in the field.
Constructed with zinc plated steel for enhanced durability
Designed for easy integration with standard enclosures
Height accommodates tall installations up to 2200 mm
Features a solid construction that supports heavy weights with confidence
Optimised for rapid installation to save time on site
Adaptable design suits a variety of industrial applications
Environmentally friendly materials enhance overall sustainability
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Corner Housing, Corner Enclosure
