Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 1.2m W, 400 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-727
- Mfr. Part No.:
- 8MF1224-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,676.21
(exc. VAT)
€2,061.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,676.21 |
*price indicative
- RS Stock No.:
- 622-727
- Mfr. Part No.:
- 8MF1224-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2.2m | |
| Depth | 400mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2.2m | ||
Depth 400mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure designed for standard empty enclosures epitomises durability and functionality. Engineered with a robust zinc-plated surface, this product not only meets the rigorous demands of industrial environments but also stands up to the elements, ensuring longevity and reliability. Its thoughtful design maximises usability, allowing for seamless integration into your systems. With a height of 2200 mm, width of 1200 mm, and depth of 400 mm, it provides ample space while maintaining a compact footprint. Perfect for various applications, this structure reflects Siemens' commitment to innovation and quality, making it a go-to choice for professionals seeking reliable solutions.
Designed to support standard empty enclosures effectively
Zinc plated surface offers enhanced resistance against corrosion
Robust construction ensures excellent stability and strength
Optimised dimensions provide flexibility for various installations
Lightweight, facilitating easier handling during setup
Manufactured with high quality steel for superior durability
Backed by comprehensive support and service options
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
