Phoenix Contact MCS Series RAL 9005 Glass Filled Polyamide Housing Cover, 64.3 mm H, 78.3mm W, 8 mm D For Use With

Subtotal (1 pack of 10 units)*

€45.61

(exc. VAT)

€56.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.61€4.561

*price indicative

RS Stock No.:
941-473
Mfr. Part No.:
1524241
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Housing Cover

Series

MCS

Width

78.3mm

Height

64.3mm

Depth

8mm

Material

Glass Filled Polyamide

Colour

Black

RAL Code

RAL 9005

For Use With

Enclosure System

Quantity

10Per Pack

COO (Country of Origin):
DE
The Phoenix Contact housing frame designed to provide robust protection and support for electronic components, ensuring safe and efficient operation in various environments.

Convenient operation during device installation and maintenance thanks to optional hinges on the housing cover

Flexible mounting options facilitated by an optional adapter plate

Ensures safe operation with the right degree of protection

Allows for individualized product selection due to a modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy