Phoenix Contact MCS Series RAL 7035 Glass Filled Polyamide Housing Cover, 90.6 mm H, 112.6mm W, 8 mm D For Use With
- RS Stock No.:
- 941-476
- Mfr. Part No.:
- 1524256
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€51.35
(exc. VAT)
€63.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.35 | €5.135 |
*price indicative
- RS Stock No.:
- 941-476
- Mfr. Part No.:
- 1524256
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Housing Cover | |
| Series | MCS | |
| Width | 112.6mm | |
| Height | 90.6mm | |
| Depth | 8mm | |
| Material | Glass Filled Polyamide | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure System | |
| Quantity | 10Per Pack | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Housing Cover | ||
Series MCS | ||
Width 112.6mm | ||
Height 90.6mm | ||
Depth 8mm | ||
Material Glass Filled Polyamide | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure System | ||
Quantity 10Per Pack | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing frame designed as a robust protective casing, providing superior structural support for electronic components. Its primary function is to ensure safe and reliable installation in various environments.
Convenient operation during installation and maintenance thanks to optional hinges on the cover
Flexible mounting options available with an optional adapter plate
Ensures safe operation with a reliable degree of protection
Allows personalised product choices due to a modular design
Related links
- Phoenix Contact MCS Series RAL 9005 Glass Filled Polyamide Housing Cover 112.6mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 1018 Glass Filled Polyamide Housing Cover 112.6mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 5015 Glass Filled Polyamide Housing Cover 112.6mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 7035 Glass Filled Polyamide Housing Cover 78.3mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 5015 Glass Filled Polyamide Housing Cover 78.3mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 1018 Glass Filled Polyamide Housing Cover 78.3mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 9005 Glass Filled Polyamide Housing Cover 78.3mm W, 8 mm D For Use With
- Phoenix Contact Electronic Housing Enclosure Type MCS Series, Polyamide Glass Filled 90 mm 52 mm Electronic Housing
