Phoenix Contact MCS Series RAL 5015 Glass Filled Polyamide Housing Cover, 90.6 mm H, 112.6mm W, 8 mm D For Use With
- RS Stock No.:
- 941-478
- Mfr. Part No.:
- 1524260
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€51.35
(exc. VAT)
€63.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.35 | €5.135 |
*price indicative
- RS Stock No.:
- 941-478
- Mfr. Part No.:
- 1524260
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Housing Cover | |
| Series | MCS | |
| Width | 112.6mm | |
| Height | 90.6mm | |
| Depth | 8mm | |
| Material | Glass Filled Polyamide | |
| Colour | Blue | |
| RAL Code | RAL 5015 | |
| For Use With | Enclosure System | |
| Quantity | 10Per Pack | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Housing Cover | ||
Series MCS | ||
Width 112.6mm | ||
Height 90.6mm | ||
Depth 8mm | ||
Material Glass Filled Polyamide | ||
Colour Blue | ||
RAL Code RAL 5015 | ||
For Use With Enclosure System | ||
Quantity 10Per Pack | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing frame serves as a robust design element with a dedicated marking field, Ideal for secure device installation.
Convenient operation during installation and maintenance thanks to optional hinges on the housing cover
Flexible mounting options available with an optional adapter plate
Ensures safe operation with the right degree of protection
Supports individualized product selection due to its modular system
Related links
- Phoenix Contact MCS Series RAL 9005 Glass Filled Polyamide Housing Cover 112.6mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 1018 Glass Filled Polyamide Housing Cover 112.6mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 7035 Glass Filled Polyamide Housing Cover 112.6mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 5015 Glass Filled Polyamide Housing Cover 78.3mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 7035 Glass Filled Polyamide Housing Cover 78.3mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 1018 Glass Filled Polyamide Housing Cover 78.3mm W, 8 mm D For Use With
- Phoenix Contact MCS Series RAL 9005 Glass Filled Polyamide Housing Cover 78.3mm W, 8 mm D For Use With
- Phoenix Contact Electronic Housing Enclosure Type MCS Series, Polyamide Glass Filled 90 mm 52 mm Electronic Housing
