Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis, 1 m H, 750mm W, 1 m L
- RS Stock No.:
- 211-3892
- Mfr. Part No.:
- NSYDLP165G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€447.12
(exc. VAT)
€549.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.12 |
*price indicative
- RS Stock No.:
- 211-3892
- Mfr. Part No.:
- NSYDLP165G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Distribution Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 6 | |
| Number of Modules | 165 | |
| Width | 750mm | |
| Height | 1m | |
| Length | 1m | |
| Material | Galvanised Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Thalassa PHD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Distribution Chassis | ||
Series PanelSeT | ||
Number of Cutouts 6 | ||
Number of Modules 165 | ||
Width 750mm | ||
Height 1m | ||
Length 1m | ||
Material Galvanised Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Thalassa PHD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric from Thalassa range. DLP modular dist chassis 165 modules with 18mm. Insulating material for PLA height is 1000mm and width is 750mm.component type is Chassis.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1.5 m
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1.25
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 750mm W, 1250 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
