Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis, 1 m H, 500mm W, 1 m L
- RS Stock No.:
- 211-0851
- Mfr. Part No.:
- NSYDLP95G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€373.17
(exc. VAT)
€459.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.17 |
*price indicative
- RS Stock No.:
- 211-0851
- Mfr. Part No.:
- NSYDLP95G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Distribution Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 6 | |
| Number of Modules | 95 | |
| Width | 500mm | |
| Height | 1m | |
| Length | 1m | |
| Material | Galvanised Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Thalassa PLA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Distribution Chassis | ||
Series PanelSeT | ||
Number of Cutouts 6 | ||
Number of Modules 95 | ||
Width 500mm | ||
Height 1m | ||
Length 1m | ||
Material Galvanised Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Thalassa PLA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric modular distribution chassis 95 modules is used for PLA H1000xW500. The chassis has number of horizontal rows is 5. The type of front plate is plain and cut-out plates. The chassis has dimensions of H 1000X W 500mm. The material use
The colour of the moduler chassis is grey (RAL 7035)
The number of cut-out is 5
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1.25
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Modular Distribution Chassis 500mm W, 1.25 m L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1.5 m
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric DLP Series RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 500mm W For Use With Thalassa
