Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis, 480 mm H, 360mm W, 480 mm L For
- RS Stock No.:
- 219-9694
- Mfr. Part No.:
- NSYDLA48G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€144.96
(exc. VAT)
€178.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.96 |
*price indicative
- RS Stock No.:
- 219-9694
- Mfr. Part No.:
- NSYDLA48G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Distribution Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 3 | |
| Number of Modules | 48 | |
| Width | 360mm | |
| Height | 480mm | |
| Length | 480mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Spacial S3X, Spacial CRN, Spacial S3D, Thalassa PLM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Distribution Chassis | ||
Series PanelSeT | ||
Number of Cutouts 3 | ||
Number of Modules 48 | ||
Width 360mm | ||
Height 480mm | ||
Length 480mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Spacial S3X, Spacial CRN, Spacial S3D, Thalassa PLM | ||
- COO (Country of Origin):
- ES
The Schneider Electric Modular distribution chassis 48 modules for NSYPLM54,NSYS3D54,NSYCRN54,NSYS3X54. It has Multi-purpose application with mounting accessory.
Front panel: self-extinguishing insulating
Chassis structure and rails: steel
Grey colour
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 360mm W, 580 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1.5 m
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1.25
