Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis, 580 mm H, 360mm W, 580 mm L For
- RS Stock No.:
- 220-1482
- Mfr. Part No.:
- NSYDLA48PG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€153.66
(exc. VAT)
€189.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.66 |
*price indicative
- RS Stock No.:
- 220-1482
- Mfr. Part No.:
- NSYDLA48PG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Distribution Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 3 | |
| Number of Modules | 48 | |
| Width | 360mm | |
| Height | 580mm | |
| Length | 580mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Spacial S3D, Spacial CRN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Distribution Chassis | ||
Series PanelSeT | ||
Number of Cutouts 3 | ||
Number of Modules 48 | ||
Width 360mm | ||
Height 580mm | ||
Length 580mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Spacial S3D, Spacial CRN | ||
- COO (Country of Origin):
- ES
The Schneider Electric Modular distribution chassis 48 modules which are used in Modular distribution & Multi-purpose Application. Fixing mode-By fixing element - on front with supports location. A chassis is the load-bearing framework of an artificial object, which structurally supports the object in its construction and function.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 360mm W, 480 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 460mm W, 680 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1.5 m
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1.25
