Schneider Electric NSYSFC126 Series Enclosure Frame, 1.2 m H, 1.2m W
- RS Stock No.:
- 220-1565
- Mfr. Part No.:
- NSYSFC126
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,050.72
(exc. VAT)
€1,292.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,050.72 |
*price indicative
- RS Stock No.:
- 220-1565
- Mfr. Part No.:
- NSYSFC126
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSYSFC126 | |
| Width | 1.2m | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSYSFC126 | ||
Width 1.2m | ||
Height 1.2m | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF bottom and top frame, Multi-purpose framework kit for Multi-purpose application. Mounting on bottom and top of vertical uprights. Compatible with rear/side panel and vertical upright. Fixing by screw on each corner of enclosure. Its made up of Steel Material & epoxy-polyester powder finish.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric NSYSFC128 Series Enclosure Frame 1.2m W
- Schneider Electric NSYS Series Steel Enclosure Frame 1.2m W For Use With Spacial SF
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 600 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 500 mm D For Use With Standard Empty Enclosure
