Fibox Galvanised Steel Mounting Plate, 2mm H, 540mm W, 2mm L for Use with ARCA 6080, ARCA 8060
- RS Stock No.:
- 869-7970
- Mfr. Part No.:
- MPS ARCA 8060
- Manufacturer:
- Fibox
Subtotal (1 unit)**
€71.39
(exc. VAT)
€87.81
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €71.39 |
**price indicative
- RS Stock No.:
- 869-7970
- Mfr. Part No.:
- MPS ARCA 8060
- Manufacturer:
- Fibox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Fibox | |
Product Type | Mounting Plate | |
Width | 540mm | |
Height | 2mm | |
Length | 2mm | |
Material | Galvanised Steel | |
For Use With | ARCA 6080, ARCA 8060 | |
Select all | ||
---|---|---|
Manufacturer Fibox | ||
Product Type Mounting Plate | ||
Width 540mm | ||
Height 2mm | ||
Length 2mm | ||
Material Galvanised Steel | ||
For Use With ARCA 6080, ARCA 8060 | ||
Related links
- Fibox Galvanised Steel Perforated Mounting Plate 550mm W ARCA 8060
- Fibox Lockable Steel RAL 7035 Inner Door 29mm W, 549mm L for Use...
- Fibox Galvanised Steel Mounting Plate, 450mm W for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate, 250mm W for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate, 350mm W for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate 350mm W ARCA 5040
- Fibox Galvanised Steel Mounting Plate 250mm W, 350mm L for Use...
- Rose Galvanised Steel Mounting Plate 380mm W, 213mm L for Use with...