Fibox Locking Handle

Subtotal (1 unit)*

€31.03

(exc. VAT)

€38.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.03

*price indicative

RS Stock No.:
869-8002
Mfr. Part No.:
LIS ARCA V2432E
Manufacturer:
Fibox
COO (Country of Origin):
DE

Fibox ARCA Enclosure Accessories


Inner Door


Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set


Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set


Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates


Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts


869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system

Related links