STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 150W Output 57mm x 140 mm
- RS Stock No.:
- 270-9889
- Mfr. Part No.:
- 06504.0-00
- Manufacturer:
- STEGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9889
- Mfr. Part No.:
- 06504.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 150W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Surface Temperature | 80°C | |
| Depth | 140mm | |
| Mount Type | DIN Rail | |
| Connection Type | Connection Terminal | |
| Width | 57mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -45°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL File No. E234324, VDE | |
| Series | LT 065 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 150W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Surface Temperature 80°C | ||
Depth 140mm | ||
Mount Type DIN Rail | ||
Connection Type Connection Terminal | ||
Width 57mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -45°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL File No. E234324, VDE | ||
Series LT 065 | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater for the protection of electrical and electronic components in enclosures. Its design ensures great convection resulting in excellent heat dissipation. A touch safe plastic cover provides for low surface temperatures on the side of the device. The practical push in clamping terminal enables quick and easy electrical connection. The heaters are designed for continuous operation.
Wide voltage range
Earthed plastic casing
Low surface temperature
Shock and vibration proof
Heater body in loop design
Related links
- STEGO 120V ac/dc 150W Output 57mm x 140 mm
- STEGO 120V ac/dc 100W Output 57mm x 140 mm
- STEGO 120V ac/dc 50W Output 57mm x 140 mm
- STEGO 120V ac/dc 150W Output, 150W Input 60mm x 90 mm
- STEGO 120V ac/dc 50W Output, 50W Input 57mm x 140 mm
- STEGO 24V ac/dc 150W Input 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac/dc, 150W Output 121mm x 42 mm
- STEGO 120V ac 150W Output, 150W Input 60mm x 90 mm
