Schneider Electric PanelSeT Series 7 mm Key Lock For Use With Square Insert

Subtotal (1 unit)*

€3.91

(exc. VAT)

€4.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.91

*price indicative

RS Stock No.:
357-045
Mfr. Part No.:
NSYLC7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Lock

Series

PanelSeT

Insert Size

7 mm

Material

Metal

For Use With

Square Insert

COO (Country of Origin):
ES
The Schneider Electric Key is a locking accessory designed as a separate part for use with shape inserts. It is a multi-purpose device, offering secure access control for various applications. This key is compatible with the Thalassa and PanelSeT ranges, providing an effective locking solution for enclosures and panels. It ensures reliability and safety in securing components within these systems, making it an essential accessory for installations requiring secure and controlled access.

Set of 1

Lock 7 mm square insert

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy