Schneider Electric PanelSeT Series 8 mm Key For Use With Enclosure Locks

Subtotal (1 unit)*

€9.57

(exc. VAT)

€11.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 03 December 2026
  • Plus 94 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.57

*price indicative

RS Stock No.:
458-826
Mfr. Part No.:
NSYLC8
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key

Series

PanelSeT

Insert Size

8 mm

For Use With

Enclosure Locks

COO (Country of Origin):
ES
The Schneider Electric Metal key for 8 mm square insert is a locking accessory designed for multi-purpose device applications. It functions as a key for shape insert locks, providing secure access to enclosures or control panels. Durable and easy to handle, it ensures reliable operation in various industrial settings.

Lock 8 mm square insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy