Schneider Electric PanelSeT Accessoires Series 8 mm Square Lock For Use With Spacial S3D
- RS Stock No.:
- 211-8774
- Mfr. Part No.:
- NSYAEDLS8S3D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.79
(exc. VAT)
€25.57
(inc. VAT)
Limited stock
- 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.79 |
*price indicative
- RS Stock No.:
- 211-8774
- Mfr. Part No.:
- NSYAEDLS8S3D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Square Lock | |
| Series | PanelSeT Accessoires | |
| Insert Size | 8 mm | |
| For Use With | Spacial S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Square Lock | ||
Series PanelSeT Accessoires | ||
Insert Size 8 mm | ||
For Use With Spacial S3D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D compact enclosure has 400mm height, 300mm width and 150mm depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series 5 mm Double Bar Lock For Use With Spacial S3D Enclosure
- Schneider Electric PanelSeT Accessoires Series 7 mm Square Lock
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Steel, Aluminium Hinge for Use with Spacial S3D Enclosure
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN Spacial S3D 45 mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial CRN, Spacial S3D 33 mm x 33 mm x 30mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
