Schneider Electric PanelSeT Series 5 mm Double Bar Lock For Use With Large Escucheon
- RS Stock No.:
- 211-8900
- Mfr. Part No.:
- NSYTDB5PLA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.28
(exc. VAT)
€54.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.28 |
*price indicative
- RS Stock No.:
- 211-8900
- Mfr. Part No.:
- NSYTDB5PLA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Double Bar Lock | |
| Series | PanelSeT | |
| Insert Size | 5 mm | |
| For Use With | Large Escucheon | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Double Bar Lock | ||
Series PanelSeT | ||
Insert Size 5 mm | ||
For Use With Large Escucheon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa lock insert has 5mm double bar insert for large escutcheon without handle. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series 5 mm Double Bar Lock For Use With Spacial S3D Enclosure
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial SM, Spacial SF
- Schneider Electric PanelSet S3D Series 3 mm Double Bar Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Accessoires Series 3 mm Double Bar Lock For Use With Direct Mounting On Door
- Schneider Electric PanelSeT Series 5 mm Key For Use With Thalassa, Spacial
- nVent HOFFMAN LSS Series 5 mm Double Bar Lock For Use With Enclosures
- Hager 3 mm Double Bar Lock
