nVent HOFFMAN LSS Series 5 mm Double Bar Lock For Use With Enclosures

Subtotal (1 unit)*

€35.81

(exc. VAT)

€44.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.81

*price indicative

RS Stock No.:
270-1465
Mfr. Part No.:
LSSU529
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Double Bar Lock

Series

LSS

Insert Size

5 mm

For Use With

Enclosures

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
BA
The nVent Hoffman locking inserts and cylinders can be mounted independently in a swing handle, which means many combinations can be created. This reduces the number of handles to be stocked.

Profile half cylinder locks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy